
C0603C0G1E040C030BG | |
|---|---|
DigiKey Part Number | 445-5545-2-ND - Tape & Reel (TR) 445-5545-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E040C030BG |
Description | CAP CER 4PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E040C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C409C3GAC | KEMET | 0 | CBR02C409C3GAC-ND | 0,02510 € | Direct |
| GJM0335C1E4R0CB01D | Murata Electronics | 80 968 | 490-3068-1-ND | 0,08000 € | Direct |
| GRM0335C1E4R0CA01J | Murata Electronics | 0 | GRM0335C1E4R0CA01J-ND | 0,00183 € | Direct |
| CBR02C409A3GAC | KEMET | 0 | CBR02C409A3GAC-ND | 0,07507 € | Upgrade |
| CBR02C409B3GAC | KEMET | 17 490 | 399-8572-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,02460 € | 2,46 € |
| 1 000 | 0,01781 € | 17,81 € |
| 2 500 | 0,01568 € | 39,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

