
C0603CH1H0R5C030BA | |
|---|---|
DigiKey Part Number | 445-10694-2-ND - Tape & Reel (TR) 445-10694-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603CH1H0R5C030BA |
Description | CAP CER 0.5PF 50V CH 0201 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1H0R5C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03470 € | 3,47 € |
| 1 000 | 0,01947 € | 19,47 € |
| 2 500 | 0,01556 € | 38,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00664 € | 99,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

