
C0603JB1E154K030BC | |
|---|---|
DigiKey Part Number | 445-10785-2-ND - Tape & Reel (TR) 445-10785-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E154K030BC |
Description | CAP CER 0.15UF 25V JB 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E154K030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08190 € | 8,19 € |
| 500 | 0,06350 € | 31,75 € |
| 1 000 | 0,05780 € | 57,80 € |
| 2 500 | 0,05180 € | 129,50 € |
| 5 000 | 0,04818 € | 240,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04136 € | 620,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

