
C0603X5R0J334M030BC | |
|---|---|
DigiKey Part Number | 445-8006-2-ND - Tape & Reel (TR) 445-8006-1-ND - Cut Tape (CT) 445-8006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R0J334M030BC |
Description | CAP CER 0.33UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R0J334M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04180 € | 4,18 € |
| 500 | 0,03126 € | 15,63 € |
| 1 000 | 0,02800 € | 28,00 € |
| 2 500 | 0,02457 € | 61,43 € |
| 5 000 | 0,02251 € | 112,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01939 € | 290,85 € |
| 30 000 | 0,01818 € | 545,40 € |
| 45 000 | 0,01757 € | 790,65 € |
| 75 000 | 0,01690 € | 1 267,50 € |
| 105 000 | 0,01651 € | 1 733,55 € |
| 150 000 | 0,01613 € | 2 419,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

