2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2E222K080AA

DigiKey Part Number
445-15245-2-ND - Tape & Reel (TR)
445-15245-1-ND - Cut Tape (CT)
445-15245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E222K080AA
Description
CAP CER 2200PF 250V C0G 0603
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E222K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2E222J080AATDK35 131445-15244-1-ND0,15000 €Direct
C1608NP02E222J080AATDK14 661445-172500-1-ND0,24000 €Upgrade
C0603C222JAGACTUKEMET79 454399-C0603C222JAGACTUCT-ND0,28000 €Upgrade
0603J2500222JXTKnowles Syfer00603J2500222JXT-ND0,15428 €Similar
0603J2500222KXTKnowles Syfer00603J2500222KXT-ND0,15428 €Similar
In-Stock: 11 027
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07400 €3,70 €
1000,06490 €6,49 €
5000,04960 €24,80 €
1 0000,04489 €44,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03676 €147,04 €
8 0000,03421 €273,68 €
12 0000,03294 €395,28 €
20 0000,03153 €630,60 €
28 0000,03071 €859,88 €
40 0000,02991 €1 196,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €