
C1608JB1A106K080AC | |
|---|---|
DigiKey Part Number | 445-11201-2-ND - Tape & Reel (TR) 445-11201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1A106K080AC |
Description | CAP CER 10UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1A106K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A106K080AC | TDK | 50 365 | 445-C1608X5R1A106K080ACCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,11244 € | 56,22 € |
| 1 000 | 0,10358 € | 103,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09032 € | 361,28 € |
| 8 000 | 0,08540 € | 683,20 € |
| 12 000 | 0,08293 € | 995,16 € |
| 20 000 | 0,08019 € | 1 603,80 € |
| 28 000 | 0,07860 € | 2 200,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

