
C1608X5R1V335K080AC | |
|---|---|
DigiKey Part Number | 445-14167-2-ND - Tape & Reel (TR) 445-14167-1-ND - Cut Tape (CT) 445-14167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V335K080AC |
Description | CAP CER 3.3UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V335K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09024 € | 45,12 € |
| 1 000 | 0,08273 € | 82,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06943 € | 277,72 € |
| 8 000 | 0,06537 € | 522,96 € |
| 12 000 | 0,06334 € | 760,08 € |
| 20 000 | 0,06109 € | 1 221,80 € |
| 28 000 | 0,05977 € | 1 673,56 € |
| 40 000 | 0,05850 € | 2 340,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

