
C1608X6S1H474K080AB | |
|---|---|
DigiKey Part Number | 445-7422-2-ND - Tape & Reel (TR) 445-7422-1-ND - Cut Tape (CT) 445-7422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H474K080AB |
Description | CAP CER 0.47UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H474K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H474K080AC | TDK | 159 423 | 445-5952-1-ND | 3,76000 € | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 119 064 | 587-3170-1-ND | 2,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05562 € | 27,81 € |
| 1 000 | 0,05047 € | 50,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04154 € | 166,16 € |
| 8 000 | 0,03876 € | 310,08 € |
| 12 000 | 0,03736 € | 448,32 € |
| 20 000 | 0,03582 € | 716,40 € |
| 28 000 | 0,03492 € | 977,76 € |
| 40 000 | 0,03405 € | 1 362,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

