
C1608X7R1H223K080AE | |
|---|---|
DigiKey Part Number | 445-173613-2-ND - Tape & Reel (TR) 445-173613-1-ND - Cut Tape (CT) 445-173613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H223K080AE |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H223K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03364 € | 16,82 € |
| 1 000 | 0,03022 € | 30,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02229 € | 89,16 € |
| 8 000 | 0,02115 € | 169,20 € |
| 12 000 | 0,02104 € | 252,48 € |
| 20 000 | 0,02091 € | 418,20 € |
| 28 000 | 0,02083 € | 583,24 € |
| 40 000 | 0,02038 € | 815,20 € |
| 48 000 | 0,02009 € | 964,32 € |
| 96 000 | 0,01913 € | 1 836,48 € |
| 100 000 | 0,01908 € | 1 908,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

