


C1608X8R1H223K080AA | |
|---|---|
DigiKey Part Number | 445-2505-2-ND - Tape & Reel (TR) 445-2505-1-ND - Cut Tape (CT) 445-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H223K080AA |
Description | CAP CER 0.022UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H223K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02814 € | 14,07 € |
| 1 000 | 0,02515 € | 25,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02008 € | 80,32 € |
| 8 000 | 0,01847 € | 147,76 € |
| 12 000 | 0,01766 € | 211,92 € |
| 20 000 | 0,01677 € | 335,40 € |
| 28 000 | 0,01625 € | 455,00 € |
| 40 000 | 0,01575 € | 630,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |


