10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP01H103J060AA

DigiKey Part Number
445-14340-2-ND - Tape & Reel (TR)
445-14340-1-ND - Cut Tape (CT)
445-14340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP01H103J060AA
Description
CAP CER 10000PF 50V NP0 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP01H103J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H103J060AATDK37 676445-7519-1-ND0,23000 €Direct
C2012NP02A103J125AATDK3 132445-15407-1-ND0,41000 €Upgrade
C2012NP02E103J125AATDK1 738445-172529-1-ND0,52000 €Upgrade
CGA4C2NP01H103J060AATDK5 280445-12626-1-ND0,34000 €Parametric Equivalent
C0805C103J5GACTUKEMET42 224399-C0805C103J5GACTUCT-ND0,54000 €Direct
In-Stock: 9 257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19200 €1,92 €
500,14120 €7,06 €
1000,12560 €12,56 €
5000,09932 €49,66 €
1 0000,09122 €91,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07682 €307,28 €
8 0000,07244 €579,52 €
12 0000,07025 €843,00 €
20 0000,06782 €1 356,40 €
28 0000,06640 €1 859,20 €
40 0000,06503 €2 601,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €