1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1H105K160AA

DigiKey Part Number
445-4044-2-ND - Tape & Reel (TR)
445-4044-1-ND - Cut Tape (CT)
445-4044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H105K160AA
Description
CAP CER 1UF 50V X5R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H105K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R2A105K160AATDK518445-14705-1-ND0,37000 €Upgrade
C3216X7R1H105K160ABTDK24 385445-1423-1-ND0,21000 €Upgrade
CC1206KKX5R9BB105YAGEO678311-3518-1-ND0,25000 €Direct
CL31A105KB9LNNCSamsung Electro-Mechanics60 0771276-2719-1-ND0,21000 €Direct
UMK316BJ105KD-TTaiyo Yuden45 467587-2401-1-ND0,21000 €Direct
In-Stock: 1 154
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12600 €1,26 €
500,09080 €4,54 €
1000,08000 €8,00 €
5000,06186 €30,93 €
1 0000,05624 €56,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05016 €100,32 €
4 0000,04648 €185,92 €
6 0000,04464 €267,84 €
10 0000,04259 €425,90 €
14 0000,04140 €579,60 €
20 0000,04025 €805,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €