
C3216X6S1C226M160AC | |
|---|---|
DigiKey Part Number | 445-8044-2-ND - Tape & Reel (TR) 445-8044-1-ND - Cut Tape (CT) 445-8044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C226M160AC |
Description | CAP CER 22UF 16V X6S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C226M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,33940 € | 33,94 € |
| 500 | 0,28204 € | 141,02 € |
| 1 000 | 0,26430 € | 264,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24258 € | 485,16 € |
| 4 000 | 0,23091 € | 923,64 € |
| 6 000 | 0,22507 € | 1 350,42 € |
| 10 000 | 0,21859 € | 2 185,90 € |
| 14 000 | 0,21480 € | 3 007,20 € |
| 20 000 | 0,21116 € | 4 223,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |


