
C3225X7R1A226K230AC | |
|---|---|
DigiKey Part Number | 445-6863-2-ND - Tape & Reel (TR) 445-6863-1-ND - Cut Tape (CT) 445-6863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1A226K230AC |
Description | CAP CER 22UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1A226K230AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1C226K250AC | TDK | 171 183 | 445-3945-1-ND | 0,56000 € | Upgrade |
| C3225X7R1C226M250AC | TDK | 280 829 | 445-3955-1-ND | 0,44000 € | Similar |
| 1210ZC226KAT2A | KYOCERA AVX | 705 | 478-KGM32LR71A226KUCT-ND | 3,33000 € | Direct |
| C1210C226K8RACTU | KEMET | 39 630 | 399-C1210C226K8RACTUCT-ND | 2,25000 € | Direct |
| GRM32ER71A226KE20L | Murata Electronics | 156 776 | 490-1876-1-ND | 1,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,27030 € | 27,03 € |
| 500 | 0,22220 € | 111,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20142 € | 201,42 € |
| 2 000 | 0,18955 € | 379,10 € |
| 3 000 | 0,18360 € | 550,80 € |
| 5 000 | 0,17701 € | 885,05 € |
| 7 000 | 0,17315 € | 1 212,05 € |
| 10 000 | 0,16945 € | 1 694,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

