47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7S0J476M250AC

DigiKey Part Number
445-14936-2-ND - Tape & Reel (TR)
445-14936-1-ND - Cut Tape (CT)
445-14936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S0J476M250AC
Description
CAP CER 47UF 6.3V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S0J476M250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50600 €5,06 €
500,39240 €19,62 €
1000,35740 €35,74 €
5000,29824 €149,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28556 €285,56 €
2 0000,27020 €540,40 €
3 0000,26251 €787,53 €
5 0000,25398 €1 269,90 €
7 0000,24900 €1 743,00 €
10 0000,24420 €2 442,00 €
12 0000,24193 €2 903,16 €
24 0000,23428 €5 622,72 €
25 0000,23387 €5 846,75 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,97960 €