
C4532X7T2J224K200KE | |
|---|---|
DigiKey Part Number | 445-8872-2-ND - Tape & Reel (TR) 445-8872-1-ND - Cut Tape (CT) 445-8872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J224K200KE |
Description | CAP CER 0.22UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J224K200KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,68400 € | 34,20 € |
| 100 | 0,62970 € | 62,97 € |
| 500 | 0,53796 € | 268,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49501 € | 495,01 € |
| 2 000 | 0,47230 € | 944,60 € |
| 3 000 | 0,46093 € | 1 382,79 € |
| 5 000 | 0,44833 € | 2 241,65 € |
| 7 000 | 0,44096 € | 3 086,72 € |
| 10 000 | 0,43387 € | 4 338,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |



