Memory Card CompactFlash® 8GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFE9D008GTYBCB00EAA0

DigiKey Part Number
CFE9D008GTYBCB00EAA0-ND
Manufacturer
Manufacturer Product Number
CFE9D008GTYBCB00EAA0
Description
MEMORY CARD COMPACTFLASH 8GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 8GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
TDK
Memory Size
8GB
Series
Technology
SLC
Packaging
Box
Operating Temperature
0°C ~ 70°C
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1212,99000 €212,99 €
Manufacturers Standard Package
Unit Price without VAT:212,99000 €
Unit Price with VAT:264,10760 €