
CGA1A2C0G1E040C030BA | |
|---|---|
DigiKey Part Number | 445-12048-2-ND - Tape & Reel (TR) 445-12048-1-ND - Cut Tape (CT) 445-12048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E040C030BA |
Description | CAP CER 4PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E040C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02750 € | 2,75 € |
| 500 | 0,02010 € | 10,05 € |
| 1 000 | 0,01783 € | 17,83 € |
| 2 500 | 0,01545 € | 38,62 € |
| 5 000 | 0,01401 € | 70,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01190 € | 178,50 € |
| 30 000 | 0,01106 € | 331,80 € |
| 45 000 | 0,01064 € | 478,80 € |
| 75 000 | 0,01017 € | 762,75 € |
| 105 000 | 0,00990 € | 1 039,50 € |
| 150 000 | 0,00964 € | 1 446,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

