


CGA2B2C0G1H010C050BD | |
|---|---|
DigiKey Part Number | 445-9646-2-ND - Tape & Reel (TR) 445-9646-1-ND - Cut Tape (CT) 445-9646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H010C050BD |
Description | CAP CER 1PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H010C050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02482 € | 12,41 € |
| 1 000 | 0,02212 € | 22,12 € |
| 2 500 | 0,01928 € | 48,20 € |
| 5 000 | 0,01757 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01571 € | 157,10 € |
| 20 000 | 0,01459 € | 291,80 € |
| 30 000 | 0,01402 € | 420,60 € |
| 50 000 | 0,01340 € | 670,00 € |
| 70 000 | 0,01304 € | 912,80 € |
| 100 000 | 0,01269 € | 1 269,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

