


CGA2B2X8R1E103K050BD | |
|---|---|
DigiKey Part Number | 445-8852-2-ND - Tape & Reel (TR) 445-8852-1-ND - Cut Tape (CT) 445-8852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1E103K050BD |
Description | CAP CER 10000PF 25V 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1E103K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1 000 | 0,04196 € | 41,96 € |
| 2 500 | 0,03725 € | 93,12 € |
| 5 000 | 0,03442 € | 172,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03118 € | 311,80 € |
| 20 000 | 0,02932 € | 586,40 € |
| 30 000 | 0,02839 € | 851,70 € |
| 50 000 | 0,02735 € | 1 367,50 € |
| 70 000 | 0,02675 € | 1 872,50 € |
| 100 000 | 0,02617 € | 2 617,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

