
CGA2B3X7R1H223K050BB | |
|---|---|
DigiKey Part Number | 445-6895-2-ND - Tape & Reel (TR) 445-6895-1-ND - Cut Tape (CT) 445-6895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H223K050BB |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02490 € | 2,49 € |
| 500 | 0,01812 € | 9,06 € |
| 1 000 | 0,01605 € | 16,05 € |
| 2 500 | 0,01386 € | 34,65 € |
| 5 000 | 0,01254 € | 62,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01113 € | 111,30 € |
| 20 000 | 0,01026 € | 205,20 € |
| 30 000 | 0,00983 € | 294,90 € |
| 50 000 | 0,00935 € | 467,50 € |
| 70 000 | 0,00907 € | 634,90 € |
| 100 000 | 0,00880 € | 880,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

