2200 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7S2A222K050BB

DigiKey Part Number
445-6906-2-ND - Tape & Reel (TR)
445-6906-1-ND - Cut Tape (CT)
445-6906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S2A222K050BB
Description
CAP CER 2200PF 100V X7S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S2A222K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,04960 €2,48 €
1000,04330 €4,33 €
5000,03234 €16,17 €
1 0000,02900 €29,00 €
2 5000,02547 €63,67 €
5 0000,02335 €116,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02099 €209,90 €
20 0000,01960 €392,00 €
30 0000,01890 €567,00 €
50 0000,01813 €906,50 €
70 0000,01768 €1 237,60 €
100 0000,01724 €1 724,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €