
CGA2B3X8R1E153K050BB | |
|---|---|
DigiKey Part Number | 445-12298-2-ND - Tape & Reel (TR) 445-12298-1-ND - Cut Tape (CT) 445-12298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1E153K050BB |
Description | CAP CER 0.015UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1E153K050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H153KA55D | Murata Electronics | 46 337 | 490-11956-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04490 € | 22,45 € |
| 1 000 | 0,04054 € | 40,54 € |
| 2 500 | 0,03596 € | 89,90 € |
| 5 000 | 0,03320 € | 166,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03004 € | 300,40 € |
| 20 000 | 0,02823 € | 564,60 € |
| 30 000 | 0,02732 € | 819,60 € |
| 50 000 | 0,02631 € | 1 315,50 € |
| 70 000 | 0,02572 € | 1 800,40 € |
| 100 000 | 0,02516 € | 2 516,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

