
CGA4J3X5R1H105K125AB | |
|---|---|
DigiKey Part Number | 445-12703-2-ND - Tape & Reel (TR) 445-12703-1-ND - Cut Tape (CT) 445-12703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H105K125AB |
Description | CAP CER 1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H105K125AB | TDK | 146 750 | 445-6961-1-ND | 0,24000 € | Direct |
| CGA4J3X7S2A105K125AB | TDK | 427 643 | 445-6974-1-ND | 0,39000 € | Similar |
| UMK212BJ105KGHT | Taiyo Yuden | 5 582 | 587-3513-1-ND | 0,16000 € | Direct |
| GCM21BC72A105KE36L | Murata Electronics | 0 | 490-14436-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10758 € | 53,79 € |
| 1 000 | 0,09897 € | 98,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08926 € | 178,52 € |
| 4 000 | 0,08360 € | 334,40 € |
| 6 000 | 0,08076 € | 484,56 € |
| 10 000 | 0,07762 € | 776,20 € |
| 14 000 | 0,07579 € | 1 061,06 € |
| 20 000 | 0,07402 € | 1 480,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

