
CGA5L1X8L1H225K160AC | |
|---|---|
DigiKey Part Number | 445-175270-2-ND - Tape & Reel (TR) 445-175270-1-ND - Cut Tape (CT) 445-175270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8L1H225K160AC |
Description | CAP CER X8L 50V 2.2UF 10% 1.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8L1H225K160AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,26550 € | 26,55 € |
| 500 | 0,21800 € | 109,00 € |
| 1 000 | 0,20332 € | 203,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18579 € | 371,58 € |
| 4 000 | 0,17613 € | 704,52 € |
| 6 000 | 0,17129 € | 1 027,74 € |
| 10 000 | 0,16593 € | 1 659,30 € |
| 14 000 | 0,16280 € | 2 279,20 € |
| 20 000 | 0,15978 € | 3 195,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |


