1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X5R1H105K160AA

DigiKey Part Number
445-12881-2-ND - Tape & Reel (TR)
445-12881-1-ND - Cut Tape (CT)
445-12881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1H105K160AA
Description
CAP CER 1UF 50V X5R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1H105K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H105K160ABTDK105 315445-5702-1-ND0,27000 €Direct
CGA5L2X7R2A105K160AATDK67 740445-5845-1-ND0,47000 €Upgrade
CGA5L3X8R1H105K160ABTDK25 158445-13000-1-ND0,63000 €Upgrade
CC1206KKX5R9BB105YAGEO678311-3518-1-ND0,25000 €Direct
UMK316BJ105KLHTTaiyo Yuden3 274587-3522-1-ND0,25000 €Direct
In-Stock: 1 612
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15700 €1,57 €
500,11420 €5,71 €
1000,10110 €10,11 €
5000,07906 €39,53 €
1 0000,07226 €72,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,06477 €129,54 €
4 0000,06031 €241,24 €
6 0000,05808 €348,48 €
10 0000,05560 €556,00 €
14 0000,05416 €758,24 €
20 0000,05277 €1 055,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €