
CGA5L3X7R1H225K160AB | |
|---|---|
DigiKey Part Number | 445-6986-2-ND - Tape & Reel (TR) 445-6986-1-ND - Cut Tape (CT) 445-6986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H225K160AB |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H225K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,11832 € | 59,16 € |
| 1 000 | 0,10907 € | 109,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09856 € | 197,12 € |
| 4 000 | 0,09246 € | 369,84 € |
| 6 000 | 0,08942 € | 536,52 € |
| 10 000 | 0,08604 € | 860,40 € |
| 14 000 | 0,08406 € | 1 176,84 € |
| 20 000 | 0,08216 € | 1 643,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |


