
CGA5L3X8R1H105K160AB | |
|---|---|
DigiKey Part Number | 445-13000-2-ND - Tape & Reel (TR) 445-13000-1-ND - Cut Tape (CT) 445-13000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H105K160AB |
Description | CAP CER 1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H105K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,27240 € | 27,24 € |
| 500 | 0,22398 € | 111,99 € |
| 1 000 | 0,20900 € | 209,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19106 € | 382,12 € |
| 4 000 | 0,18121 € | 724,84 € |
| 6 000 | 0,17627 € | 1 057,62 € |
| 10 000 | 0,17080 € | 1 708,00 € |
| 14 000 | 0,16760 € | 2 346,40 € |
| 20 000 | 0,16453 € | 3 290,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

