Direct
Direct
Direct
Direct
Direct
Direct

CGJ2B2C0G1H330J050BA | |
|---|---|
DigiKey Part Number | 445-13293-2-ND - Tape & Reel (TR) 445-13293-1-ND - Cut Tape (CT) 445-13293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H330J050BA |
Description | CAP CER 33PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H330J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H330J050BA | TDK | 0 | 445-5590-1-ND | 0,08000 € | Direct |
| 04025A330J4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H330JHTR-ND | 0,02196 € | Direct |
| AC0402JRNPO9BN330 | YAGEO | 105 | 311-3262-1-ND | 0,08000 € | Direct |
| AQ0402JRNPO9BN330 | YAGEO | 7 619 | 13-AQ0402JRNPO9BN330CT-ND | 0,15000 € | Direct |
| C0402T330G5GCLTU | KEMET | 0 | 399-C0402T330G5GCLTUTR-ND | 0,77209 € | Direct |







