0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B3X7R1H153K050BB

DigiKey Part Number
445-13305-2-ND - Tape & Reel (TR)
445-13305-1-ND - Cut Tape (CT)
445-13305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B3X7R1H153K050BB
Description
CAP CER 0.015UF 50V X7R 0402
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B3X7R1H153K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H153K050BBTDK49 172445-6894-1-ND0,09000 €Direct
C0603T123K5RACTUKEMET0399-C0603T123K5RACTUTR-ND0,19625 €Similar
In-Stock: 14 578
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01968 €196,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04800 €2,40 €
1000,04170 €4,17 €
5000,03122 €15,61 €
1 0000,02799 €27,99 €
2 5000,02458 €61,45 €
5 0000,02253 €112,65 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04840 €2,42 €
1000,04180 €4,18 €
5000,03080 €15,40 €
1 0000,02738 €27,38 €
2 5000,02374 €59,35 €
5 0000,02154 €107,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €