
CKG32KX7S2A475K335AH | |
|---|---|
DigiKey Part Number | 445-10328-2-ND - Tape & Reel (TR) 445-10328-1-ND - Cut Tape (CT) 445-10328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7S2A475K335AH |
Description | CAP CER 4.7UF 100V X7S SMD |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7S2A475K335AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S2A475K200AE | TDK | 29 385 | 445-8912-1-ND | 1,46000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,33389 € | 1 333,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 4,07960 € |

