New at DigiKey
10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA6P1X7R2A106K250AE

DigiKey Part Number
445-CNA6P1X7R2A106K250AETR-ND - Tape & Reel (TR)
445-CNA6P1X7R2A106K250AECT-ND - Cut Tape (CT)
445-CNA6P1X7R2A106K250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA6P1X7R2A106K250AE
Description
CAP CER 10UF 100V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,89600 €8,96 €
500,71380 €35,69 €
1000,65770 €65,77 €
5000,56270 €281,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,51808 €518,08 €
2 0000,49458 €989,16 €
3 0000,48281 €1 448,43 €
5 0000,46976 €2 348,80 €
7 0000,46213 €3 234,91 €
10 0000,45479 €4 547,90 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,67400 €