Similar

FA16X7R2A105KNU06 | |
|---|---|
DigiKey Part Number | 445-180436-1-ND - Cut Tape (CT) 445-180436-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R2A105KNU06 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R2A105KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7S2A105KRU06 | TDK | 4 000 | 445-180412-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,35850 € | 35,85 € |
| 500 | 0,29862 € | 149,31 € |
| 1 000 | 0,28010 € | 280,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25729 € | 514,58 € |
| 4 000 | 0,24509 € | 980,36 € |
| 6 000 | 0,23898 € | 1 433,88 € |
| 10 000 | 0,23221 € | 2 322,10 € |
| 14 000 | 0,22825 € | 3 195,50 € |
| 20 000 | 0,22444 € | 4 488,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |


