
FA16X8R1H105KRU06 | |
|---|---|
DigiKey Part Number | 445-175194-1-ND - Cut Tape (CT) 445-175194-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R1H105KRU06 |
Description | CAP CER 1UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R1H105KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,27630 € | 27,63 € |
| 500 | 0,22726 € | 113,63 € |
| 1 000 | 0,21212 € | 212,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19396 € | 387,92 € |
| 4 000 | 0,18400 € | 736,00 € |
| 6 000 | 0,17901 € | 1 074,06 € |
| 10 000 | 0,17348 € | 1 734,80 € |
| 14 000 | 0,17024 € | 2 383,36 € |
| 20 000 | 0,16713 € | 3 342,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

