
FG14X7R1H105KRT06 | |
|---|---|
DigiKey Part Number | 445-173135-1-ND - Cut Tape (CT) 445-173135-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H105KRT06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H105KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18000 € | 18,00 € |
| 500 | 0,14498 € | 72,49 € |
| 1 000 | 0,13417 € | 134,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12170 € | 243,40 € |
| 4 000 | 0,11459 € | 458,36 € |
| 6 000 | 0,11103 € | 666,18 € |
| 10 000 | 0,10709 € | 1 070,90 € |
| 14 000 | 0,10478 € | 1 466,92 € |
| 20 000 | 0,10257 € | 2 051,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

