300 µH Unshielded Drum Core, Wirewound Inductor 5.5 A Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC3819QM-301K06E-00

DigiKey Part Number
445-16043-ND
Manufacturer
Manufacturer Product Number
PFC3819QM-301K06E-00
Description
FIXED IND 300UH 5.5A TH
Customer Reference
Detailed Description
300 µH Unshielded Drum Core, Wirewound Inductor 5.5 A Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Datasheet
 Datasheet
EDA/CAD Models
PFC3819QM-301K06E-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
Operating Temperature
-30°C ~ 120°C
Packaging
Bulk
Inductance Frequency - Test
50 kHz
Part Status
Obsolete
Features
Choke Coils for PFC (Pin Terminal Type)
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal, 8 Leads
Inductance
Size / Dimension
1.575" L x 1.319" W (40.00mm x 33.50mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.