
2372810-1 | |
---|---|
DigiKey Part Number | 2132-2372810-1-ND |
Manufacturer | |
Manufacturer Product Number | 2372810-1 |
Description | CCII PVL SEAL REC TAB 16-14 ASSY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 264,18000 € | 1 264,18 € |
Unit Price without VAT: | 1 264,18000 € |
---|---|
Unit Price with VAT: | 1 567,58320 € |