
RBK-X1C CE STD | |
|---|---|
DigiKey Part Number | 2132-RBK-X1CCESTD-ND |
Manufacturer | |
Manufacturer Product Number | RBK-X1C CE STD |
Description | HEAT SHRINK EQUIPMENT VOLTAGE, 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Processor, Bench Top, Semi-Automatic Heat Shrink 220V Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Processor, Bench Top, Semi-Automatic | |
Accessory Type | Heat Shrink | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | CE | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Orange, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 445,98000 € | 11 445,98 € |
| Unit Price without VAT: | 11 445,98000 € |
|---|---|
| Unit Price with VAT: | 14 193,01520 € |

