
202A142-3-0 | |
|---|---|
DigiKey Part Number | 202A142-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A142-3-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.701" (17.81mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.291" (7.39mm) | |
Large Recovered Length | 1.402" (35.61mm) | |
Small Recovered Length | 0.870" (22.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 10 | 16,69100 € | 166,91 € |
| 25 | 15,64640 € | 391,16 € |
| 50 | 14,90000 € | 745,00 € |
| 100 | 14,18910 € | 1 418,91 € |
| 250 | 13,30164 € | 3 325,41 € |
| 500 | 12,66768 € | 6 333,84 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 24,35360 € |


