
55A1122-12-9/96-6L-CS2655 | |
|---|---|
DigiKey Part Number | 55A1122-12-9/96-6L-CS2655-ND |
Manufacturer | |
Manufacturer Product Number | 55A1122-12-9/96-6L-CS2655 |
Description | CABLE 2COND 12AWG BLUE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 12 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 37/0.0126" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,61488 € | 15 614,88 € |
| Unit Price without VAT: | 15,61488 € |
|---|---|
| Unit Price with VAT: | 19,36245 € |

