
55A1122-20-9/96-6L-CS2655 | |
|---|---|
DigiKey Part Number | 55A1122-20-9/96-6L-CS2655-ND |
Manufacturer | |
Manufacturer Product Number | 55A1122-20-9/96-6L-CS2655 |
Description | CABLE 2COND 20AWG BLUE SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.008" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,74610 € | 18 984,40 € |
| Unit Price without VAT: | 4,74610 € |
|---|---|
| Unit Price with VAT: | 5,88516 € |

