LWB-101-10.0(50) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 37,62200 €
Datasheet
Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 164.0' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWB-101-10.0(50)

DigiKey Part Number
LWB-101-10.0(50)-ND
Manufacturer
Manufacturer Product Number
LWB-101-10.0(50)
Description
GROUND BRAID TUBE 0.39"DIAX164'
Customer Reference
Detailed Description
Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 164.0' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Obsolete
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.394" (10.00mm) - Inner Dia
Thickness
-
Wire Gauge - Ends
-
Length
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes