
LWB-101-3.0(10) | |
|---|---|
DigiKey Part Number | LWB-101-3.0(10)-ND |
Manufacturer | |
Manufacturer Product Number | LWB-101-3.0(10) |
Description | GRD BRAID TUBE 0.12"DIA X 984.3' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 984.3' (300.0m) | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,47330 € | 2 447,33 € |
| Unit Price without VAT: | 24,47330 € |
|---|---|
| Unit Price with VAT: | 30,34689 € |





