
1571985-3 | |
|---|---|
DigiKey Part Number | 1571985-3-ND |
Manufacturer | |
Manufacturer Product Number | 1571985-3 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -20°C ~ 80°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyester |
Switch Function On-On | Switch Travel 3.05mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 150 ~ 600gf |
Actuator Type Flush | Base Product Number |
Actuator Length Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,35660 € | 4 589,15 € |
| Unit Price without VAT: | 18,35660 € |
|---|---|
| Unit Price with VAT: | 22,76218 € |

