1-1747981
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1747981-5

DigiKey Part Number
A110864TR-ND - Tape & Reel (TR)
A110864CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1747981-5
Description
CONN RCPT HDMI 19POS PNL MNT R/A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1747981-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,81000 €4,81 €
104,08900 €40,89 €
253,83280 €95,82 €
503,64980 €182,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1703,18035 €540,66 €
3403,02862 €1 029,73 €
5102,94325 €1 501,06 €
8502,83915 €2 413,28 €
1 1902,77261 €3 299,41 €
1 7002,70378 €4 596,43 €
Manufacturers Standard Package
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,96440 €