1-2229293-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2229293-1

DigiKey Part Number
A117215-ND
Manufacturer
Manufacturer Product Number
1-2229293-1
Description
CONN RCPT 7POS 2.00MM PCB SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2229293-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
7
Pitch
0.079" (2.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Keyed
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
30 V
Current Rating (Amps)
6 A
Material - Insulation
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 405 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12 9600,78782 €10 210,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78782 €
Unit Price with VAT:0,97690 €

Other Suppliers on DigiKey

405In Stock
Ships from WEC