Connector Header Through Hole 13 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 13 position 0.079" (2.00mm)
1-292161-3
1-292161-3

1-292161-3

DigiKey Part Number
A98599-ND
Manufacturer
Manufacturer Product Number
1-292161-3
Description
CONN HEADER VERT 13POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-292161-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.177" (4.50mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.370" (9.40mm)
Packaging
Bulk
Insulation Height
0.268" (6.80mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 3 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 507
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,83500 €8,35 €
1000,70940 €70,94 €
5000,63320 €316,60 €
1 0000,60297 €602,97 €
5 0000,53827 €2 691,35 €
10 0000,51260 €5 126,00 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,22760 €