
1-480705-4 | |
|---|---|
DigiKey Part Number | 1-480705-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-480705-4 |
Description | CONN RCPT HSG 6POS YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1-480705-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,34280 € | 8,57 € |
| 50 | 0,32640 € | 16,32 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,29136 € | 72,84 € |
| 500 | 0,27742 € | 138,71 € |
| 1 000 | 0,26416 € | 264,16 € |
| 2 500 | 0,24762 € | 619,05 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

































