Similar

1-84534-5 | |
|---|---|
DigiKey Part Number | 1-84534-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-84534-5 |
Description | CONN FFC VERT 15POS 1.25MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-84534-5 Models |
Category | Height Above Board 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Tapered |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Current Rating (Amps) 1A |
Pitch 0.049" (1.25mm) | Housing Color White |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15FE-BT-VK-N | JST Sales America Inc. | 0 | 455-15FE-BT-VK-N-ND | 0,19656 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,38331 € | 8 049,51 € |
| Unit Price without VAT: | 0,38331 € |
|---|---|
| Unit Price with VAT: | 0,47530 € |


