
1-966066-0 | |
---|---|
DigiKey Part Number | 17-1-966066-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-966066-0 |
Description | FER,WIRE,PL SLV,1.00/18,L8,YELLO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,08266 € | 826,60 € |
Unit Price without VAT: | 0,08266 € |
---|---|
Unit Price with VAT: | 0,10250 € |